PTFC270101M-V1-R1K | ||
---|---|---|
DigiKey Part Number | PTFC270101M-V1-R1KTR-ND - Tape & Reel (TR) PTFC270101M-V1-R1KCT-ND - Cut Tape (CT) PTFC270101M-V1-R1KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTFC270101M-V1-R1K | |
Description | RF MOSFET LDMOS 28V 10SON | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 120 mA 2.17GHz 20.5dB 2.4W PG-SON-10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 20.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 120 mA | |
Power - Output | 2.4W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad | |
Supplier Device Package | PG-SON-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.96000 | ¥127.96 |
10 | ¥117.59000 | ¥1,175.90 |
25 | ¥112.71520 | ¥2,817.88 |
100 | ¥99.31010 | ¥9,931.01 |
250 | ¥94.43624 | ¥23,609.06 |
500 | ¥88.34372 | ¥44,171.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥81.03248 | ¥81,032.48 |