ARF1505 | ||
---|---|---|
DigiKey Part Number | ARF1505MS-ND | |
Manufacturer | ||
Manufacturer Product Number | ARF1505 | |
Description | RF MOSFET 300V DIE | |
Customer Reference | ||
Detailed Description | RF Mosfet 300 V 27.12MHz 17dB 750W Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 27.12MHz | |
Gain | 17dB | |
Voltage - Test | 300 V | |
Current Rating (Amps) | 25A | |
Noise Figure | - | |
Power - Output | 750W | |
Voltage - Rated | 1200 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2,779.27500 | ¥5,558.55 |