ARF1510 | |
---|---|
DigiKey Part Number | ARF1510MS-ND |
Manufacturer | |
Manufacturer Product Number | ARF1510 |
Description | RF MOSFET 400V T-1 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 400 V 40.7MHz 15dB 750W T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 40.7MHz | |
Gain | 15dB | |
Voltage - Test | 400 V | |
Current Rating (Amps) | 8A | |
Noise Figure | - | |
Power - Output | 750W | |
Voltage - Rated | 1000 V | |
Package / Case | T-1 | |
Supplier Device Package | T-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,814.49300 | ¥28,144.93 |