
IRFR420PBF | |
|---|---|
DigiKey Part Number | IRFR420PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR420PBF |
Description | MOSFET N-CH 500V 2.4A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR420PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.4A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 75 | ¥9.58653 | ¥718.99 |
| 150 | ¥8.64213 | ¥1,296.32 |
| 525 | ¥7.29730 | ¥3,831.08 |
| 1,050 | ¥6.71524 | ¥7,051.00 |
| 2,025 | ¥6.24942 | ¥12,655.08 |
| 5,025 | ¥5.71907 | ¥28,738.33 |
| 10,050 | ¥5.47887 | ¥55,062.64 |



