IRFR420TRLPBF | ||
---|---|---|
DigiKey Part Number | IRFR420TRLPBFTR-ND - Tape & Reel (TR) IRFR420TRLPBFCT-ND - Cut Tape (CT) IRFR420TRLPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFR420TRLPBF | |
Description | MOSFET N-CH 500V 2.4A DPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.76200 | ¥107.62 |
100 | ¥8.56890 | ¥856.89 |
500 | ¥7.25082 | ¥3,625.41 |
1,000 | ¥6.15225 | ¥6,152.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.84464 | ¥17,533.92 |
6,000 | ¥5.62491 | ¥33,749.46 |
9,000 | ¥5.43869 | ¥48,948.21 |