BFU690F,115 | ||
---|---|---|
DigiKey Part Number | 568-8455-2-ND - Tape & Reel (TR) 568-8455-1-ND - Cut Tape (CT) 568-8455-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU690F,115 | |
Description | RF TRANS NPN 5.5V 18GHZ 4DFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 5.5V 100mA 18GHz 230mW Surface Mount 4-DFP | |
Datasheet | Datasheet | |
EDA/CAD Models | BFU690F,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | 18GHz | |
Noise Figure (dB Typ @ f) | 0.6dB ~ 0.7dG @ 1.5GHz ~ 2.4GHz | |
Gain | 15.5dB ~ 18.5dB | |
Power - Max | 230mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 2V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BFU690F |
Product Training Modules | BFU6xx/7xx, 6th and 7th Generation Wideband Transistors |
Environmental Information | |
PCN Packaging | |
HTML Datasheet | BFU690F |
EDA Models | BFU690F,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.53600 | ¥45.36 |
100 | ¥3.15500 | ¥315.50 |
500 | ¥2.46354 | ¥1,231.77 |
1,000 | ¥2.00236 | ¥2,002.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78999 | ¥5,369.97 |
6,000 | ¥1.69897 | ¥10,193.82 |
9,000 | ¥1.57760 | ¥14,198.40 |
30,000 | ¥1.54120 | ¥46,236.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BFP740FH6327XTSA1 | Infineon Technologies | 8,354 | BFP740FH6327XTSA1CT-ND | ¥4.47000 | Similar |
BFP760H6327XTSA1 | Infineon Technologies | 14,882 | BFP760H6327XTSA1CT-ND | ¥4.47000 | Similar |
HFA3102BZ | Renesas Electronics Corporation | 1,711 | 20-HFA3102BZ-ND | ¥70.32000 | Similar |
Attribute | Description |
---|---|
Other Names | 934064612115 568-8455-2 568-8455-1 BFU690F,115-ND 568-8455-6 954-BFU690F115 |
Standard Package | 3,000 |