BFU580GX | ||
---|---|---|
DigiKey Part Number | 568-11519-2-ND - Tape & Reel (TR) 568-11519-1-ND - Cut Tape (CT) 568-11519-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU580GX | |
Description | RF TRANS NPN 12V 11GHZ SOT223 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 60mA 11GHz 1W Surface Mount SC-73 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.4dB @ 1.8GHz | |
Gain | 10.5dB | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 60mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.13000 | ¥61.30 |
25 | ¥5.81760 | ¥145.44 |
100 | ¥4.77790 | ¥477.79 |
250 | ¥4.46652 | ¥1,116.63 |
500 | ¥3.94704 | ¥1,973.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.11617 | ¥3,116.17 |
2,000 | ¥2.90837 | ¥5,816.74 |
5,000 | ¥2.76296 | ¥13,814.80 |
10,000 | ¥2.65909 | ¥26,590.90 |
25,000 | ¥2.57600 | ¥64,400.00 |