HFA3102BZ96 | ||
---|---|---|
DigiKey Part Number | HFA3102BZ96TR-ND - Tape & Reel (TR) HFA3102BZ96CT-ND - Cut Tape (CT) HFA3102BZ96DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HFA3102BZ96 | |
Description | RF TRANS 6 NPN 12V 10GHZ 14SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor 6 NPN 12V 30mA 10GHz 250mW Surface Mount 14-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 6 NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1.8dB ~ 2.1dB @ 500MHz ~ 1GHz | |
Gain | 12.4dB ~ 17.5dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 3V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.32000 | ¥70.32 |
10 | ¥63.55100 | ¥635.51 |
25 | ¥60.59640 | ¥1,514.91 |
100 | ¥52.61710 | ¥5,261.71 |
250 | ¥50.25216 | ¥12,563.04 |
500 | ¥45.81816 | ¥22,909.08 |
1,000 | ¥39.90614 | ¥39,906.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.42813 | ¥96,070.33 |