SFH 206K | ||
---|---|---|
DigiKey Part Number | 475-SFH206K-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 206K | |
Description | SENSOR PHOTODIODE 850NM RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 850nm 20ns 120° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.62 A/W @ 850nm | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥6.52000 | ¥65.20 |
100 | ¥4.82210 | ¥482.21 |
1,000 | ¥3.64904 | ¥3,649.04 |
5,000 | ¥3.38839 | ¥16,941.95 |
10,000 | ¥3.31021 | ¥33,102.10 |