EG1247 | ||
---|---|---|
DigiKey Part Number | EG1247-ND | |
Manufacturer | ||
Manufacturer Product Number | EG1247 | |
Description | SWITCH SLIDE SPDT 200MA 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | EG1247 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.22440 | ¥155.61 |
100 | ¥5.40550 | ¥540.55 |
250 | ¥4.91888 | ¥1,229.72 |
500 | ¥4.56020 | ¥2,280.10 |
1,000 | ¥4.22711 | ¥4,227.11 |
2,500 | ¥3.84281 | ¥9,607.02 |
5,000 | ¥3.58663 | ¥17,933.15 |