1N5822RLG | ||
---|---|---|
DigiKey Part Number | 1N5822RLGOSTR-ND - Tape & Reel (TR) 1N5822RLGOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5822RLG | |
Description | DIODE SCHOTTKY 40V 3A AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Through Hole Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N5822RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40800 | ¥44.08 |
100 | ¥3.06370 | ¥306.37 |
500 | ¥2.39172 | ¥1,195.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.94403 | ¥2,916.05 |
3,000 | ¥1.73786 | ¥5,213.58 |
7,500 | ¥1.64950 | ¥12,371.25 |
10,500 | ¥1.53168 | ¥16,082.64 |
37,500 | ¥1.49633 | ¥56,112.38 |