



OSTTA044163 | |
|---|---|
DigiKey Part Number | ED2582-ND |
Manufacturer | |
Manufacturer Product Number | OSTTA044163 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥8.11300 | ¥81.13 |
| 25 | ¥7.06240 | ¥176.56 |
| 50 | ¥6.37620 | ¥318.81 |
| 100 | ¥5.78900 | ¥578.90 |
| 250 | ¥5.16016 | ¥1,290.04 |
| 500 | ¥4.78468 | ¥2,392.34 |
| 1,000 | ¥4.48358 | ¥4,483.58 |
| 5,000 | ¥4.00695 | ¥20,034.75 |



