RXEF185 | ||
---|---|---|
DigiKey Part Number | RXEF185HF-ND | |
Manufacturer | ||
Manufacturer Product Number | RXEF185 | |
Description | PTC RESET FUSE 72V 1.85A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | RXEF185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" Dia x 0.118" T (17.50mm x 3.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
5 | ¥4.45000 | ¥22.25 |
10 | ¥4.31000 | ¥43.10 |
50 | ¥3.62680 | ¥181.34 |
100 | ¥3.01120 | ¥301.12 |
250 | ¥2.73732 | ¥684.33 |
500 | ¥2.32670 | ¥1,163.35 |
1,000 | ¥2.05291 | ¥2,052.91 |
5,000 | ¥1.87994 | ¥9,399.70 |