RXEF185-2 | ||
---|---|---|
DigiKey Part Number | RXEF185-2TR-ND - Tape & Reel (TR) RXEF185-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RXEF185-2 | |
Description | PTC RESET FUSE 72V 1.85A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" Dia x 0.118" T (17.50mm x 3.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
5 | ¥5.18600 | ¥25.93 |
10 | ¥5.02400 | ¥50.24 |
50 | ¥4.23080 | ¥211.54 |
100 | ¥3.51210 | ¥351.21 |
250 | ¥3.19244 | ¥798.11 |
500 | ¥2.71358 | ¥1,356.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.31457 | ¥3,471.85 |
3,000 | ¥2.19484 | ¥6,584.52 |
7,500 | ¥2.15493 | ¥16,161.97 |
10,500 | ¥2.07512 | ¥21,788.76 |