
SLR-56VR3F | |
|---|---|
DigiKey Part Number | 846-SLR-56VR3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-56VR3F |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-56VR3F Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3301-F00DD | Broadcom Limited | 27,531 | 516-3178-1-ND | ¥4.22000 | Similar |
| LTL-307E-002A | LITEON | 19,680 | 160-LTL-307E-002ACT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.11800 | ¥31.18 |
| 100 | ¥2.24280 | ¥224.28 |
| 500 | ¥1.84834 | ¥924.17 |
| 1,000 | ¥1.71859 | ¥1,718.59 |
| 2,000 | ¥1.60823 | ¥3,216.46 |
| 5,000 | ¥1.48747 | ¥7,437.35 |
| 10,000 | ¥1.41210 | ¥14,121.00 |
| 25,000 | ¥1.32986 | ¥33,246.50 |







