
SLR-56VRT32 | |
|---|---|
DigiKey Part Number | 846-SLR-56VRT32CT-ND - Cut Tape (CT) 846-SLR-56VRT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56VRT32 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.14300 | ¥31.43 |
| 100 | ¥2.26090 | ¥226.09 |
| 500 | ¥1.86384 | ¥931.92 |
| 1,000 | ¥1.73309 | ¥1,733.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.62199 | ¥3,243.98 |
| 4,000 | ¥1.52763 | ¥6,110.52 |
| 6,000 | ¥1.47921 | ¥8,875.26 |
| 10,000 | ¥1.42452 | ¥14,245.20 |
| 14,000 | ¥1.39199 | ¥19,487.86 |
| 20,000 | ¥1.36025 | ¥27,205.00 |










