Green 572nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-56MC3F

DigiKey Part Number
846-SLR-56MC3F-ND
Manufacturer
Manufacturer Product Number
SLR-56MC3F
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-56MC3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Clear
Height (Max)
8.90mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,952
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.01800¥30.18
100¥2.17000¥217.00
500¥1.78644¥893.22
1,000¥1.66023¥1,660.23
2,000¥1.55294¥3,105.88
5,000¥1.43545¥7,177.25
10,000¥1.36212¥13,621.20
25,000¥1.28211¥32,052.75
Manufacturers Standard Package