New at DigiKey
LED Kit Green, Red, Yellow Round, 3mm, 5mm, 10mm Through Hole 105 Pieces (12 Values - Mixed Quantities)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2327

DigiKey Part Number
1927-2327-ND
Manufacturer
Manufacturer Product Number
2327
Description
KIT LED RND 3MM 5MM TH 105PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Kit Green, Red, Yellow Round, 3mm, 5mm, 10mm Through Hole 105 Pieces (12 Values - Mixed Quantities)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green, Red, Yellow
Manufacturer
Kitronik Ltd.
Quantity
105 Pieces (12 Values - Mixed Quantities)
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Packages Included
Round, 3mm, 5mm, 10mm
Kit Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.97000¥188.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.