
SLR-56MGT32 | |
|---|---|
DigiKey Part Number | 846-SLR-56MGT32CT-ND - Cut Tape (CT) 846-SLR-56MGT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56MGT32 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.01800 | ¥30.18 |
| 100 | ¥2.17000 | ¥217.00 |
| 500 | ¥1.78644 | ¥893.22 |
| 1,000 | ¥1.66023 | ¥1,660.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.55294 | ¥3,105.88 |
| 4,000 | ¥1.46174 | ¥5,846.96 |
| 6,000 | ¥1.41497 | ¥8,489.82 |
| 10,000 | ¥1.36212 | ¥13,621.20 |
| 14,000 | ¥1.33067 | ¥18,629.38 |
| 20,000 | ¥1.30000 | ¥26,000.00 |




