
HLMP-3301-F00DD | |
|---|---|
DigiKey Part Number | 516-3178-1-ND - Cut Tape (CT) 516-3178-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-3301-F00DD |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.90300 | ¥29.03 |
| 100 | ¥2.07830 | ¥207.83 |
| 500 | ¥1.70874 | ¥854.37 |
| 1,000 | ¥1.58709 | ¥1,587.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.48356 | ¥2,967.12 |
| 4,000 | ¥1.39565 | ¥5,582.60 |
| 6,000 | ¥1.35052 | ¥8,103.12 |
| 10,000 | ¥1.29954 | ¥12,995.40 |
| 14,000 | ¥1.26920 | ¥17,768.80 |
| 20,000 | ¥1.23961 | ¥24,792.20 |



