1 Circuit IC Switch 2:1 3Ohm (Typ) SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1219DCKR

DigiKey Part Number
296-TMUX1219DCKRTR-ND - Tape & Reel (TR)
296-TMUX1219DCKRCT-ND - Cut Tape (CT)
296-TMUX1219DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1219DCKR
Description
IC SWITCH SPDT X 1 3OHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 3Ohm (Typ) SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TMUX1219DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
250MHz
Manufacturer
Texas Instruments
Charge Injection
-10pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
7pF, -
Part Status
Active
Current - Leakage (IS(off)) (Max)
5nA (Typ)
Switch Circuit
SPDT
Crosstalk
-45dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
3Ohm (Typ)
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
150mOhm
Supplier Device Package
SC-70-6
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
-, -
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.42200¥14.22
25¥1.25720¥31.43
100¥1.07590¥107.59
250¥0.98944¥247.36
500¥0.93766¥468.83
1,000¥0.89490¥894.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91164¥2,734.92
6,000¥0.88366¥5,301.96
9,000¥0.86965¥7,826.85
15,000¥0.85413¥12,811.95
21,000¥0.84505¥17,746.05
30,000¥0.83633¥25,089.90
Manufacturers Standard Package