
TLV3542IDR | |
|---|---|
DigiKey Part Number | 296-45063-2-ND - Tape & Reel (TR) 296-45063-1-ND - Cut Tape (CT) 296-45063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3542IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3542IDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARZ | Analog Devices Inc. | 943 | 505-ADA4891-2ARZ-ND | ¥22.00000 | Similar |
| TPH2502-SR | 3PEAK | 6,036 | 5503-TPH2502-SRCT-ND | ¥9.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.49500 | ¥104.95 |
| 25 | ¥9.53680 | ¥238.42 |
| 100 | ¥8.48580 | ¥848.58 |
| 250 | ¥7.98420 | ¥1,996.05 |
| 500 | ¥7.68200 | ¥3,841.00 |
| 1,000 | ¥7.64247 | ¥7,642.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.17055 | ¥17,926.38 |
| 5,000 | ¥7.01225 | ¥35,061.25 |
| 7,500 | ¥6.93297 | ¥51,997.28 |











