Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
884 In Stock | 1 : ¥21.71000 Box | Box | Active | 470 µF | ±20% | 200 V | 150mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 2.7 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,084 In Stock | 1 : ¥27.49000 Box | Box | Active | 4700 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.35 A @ 120 Hz | 3.886 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
896 In Stock | 1 : ¥28.86000 Box | Box | Active | 4700 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.95 A @ 120 Hz | 3.422 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,420 In Stock | 1 : ¥36.34000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 4.408 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
376 In Stock | 1 : ¥14.06000 Box | Box | Active | 4700 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.4 A @ 120 Hz | 2.784 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
987 In Stock | 1 : ¥21.14000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | 582mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.305 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
974 In Stock | 1 : ¥22.44000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.15 A @ 120 Hz | 3.654 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,309 In Stock | 1 : ¥24.06000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | 582mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.305 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,992 In Stock | 1 : ¥25.93000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.48 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
634 In Stock | 1 : ¥28.70000 Box | Box | Active | 10000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.5 A @ 120 Hz | 4.06 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
145 In Stock | 1 : ¥33.01000 Box | Box | Active | 680 µF | ±20% | 200 V | 121mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 3.45 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
327 In Stock | 1 : ¥41.71000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 130mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.4 A @ 120 Hz | 3.48 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
925 In Stock | 1 : ¥52.11000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,455 In Stock | 1 : ¥31.71000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | 1.46Ohm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 500 mA @ 120 Hz | 725 mA @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
288 In Stock | 1 : ¥39.19000 Bulk | Bulk | Active | 10000 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 5.8 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
982 In Stock | 1 : ¥48.78000 Bulk | Bulk | Active | 4700 µF | ±20% | 80 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,310 In Stock | 1 : ¥56.34000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 145mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3.625 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥20.89000 Bulk | Bulk | Active | 3300 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.35 A @ 120 Hz | 2.726 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1 In Stock | 1 : ¥24.06000 Box | Box | Active | 2200 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.55 A @ 120 Hz | 4.118 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥33.33000 Box | Box | Active | 4700 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.35 A @ 120 Hz | 3.886 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥45.85000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 93mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 4.95 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥56.42000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3.625 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
17 In Stock | 1 : ¥27.97000 Bulk | Bulk | Active | 1000 µF | ±20% | 200 V | 90mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3 A @ 120 Hz | 4.5 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥64.55000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥27.64000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | 852mOhm @ 20kHz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 870 mA @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In |