ELH109M025AR2AA | ||
---|---|---|
DigiKey Part Number | 399-18260-ND | |
Manufacturer | ||
Manufacturer Product Number | ELH109M025AR2AA | |
Description | CAP ALUM 10000UF 20% 25V SNAP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ELH109M025AR2AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.654 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥17.42000 | ¥174.20 |
50 | ¥16.00340 | ¥800.17 |
200 | ¥13.26920 | ¥2,653.84 |
600 | ¥10.66873 | ¥6,401.24 |
1,000 | ¥9.33518 | ¥9,335.18 |
2,600 | ¥9.00177 | ¥23,404.60 |
5,000 | ¥8.66836 | ¥43,341.80 |