ELH687M200AR3AA | ||
---|---|---|
DigiKey Part Number | 399-ELH687M200AR3AA-ND | |
Manufacturer | ||
Manufacturer Product Number | ELH687M200AR3AA | |
Description | CAP ALUM 680UF 20% 200V SNAP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 20kHz 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ELH687M200AR3AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 121mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥25.61300 | ¥256.13 |
50 | ¥23.13720 | ¥1,156.86 |
100 | ¥19.90850 | ¥1,990.85 |
500 | ¥15.60416 | ¥7,802.08 |
1,000 | ¥14.52800 | ¥14,528.00 |
2,500 | ¥13.98991 | ¥34,974.78 |
5,000 | ¥13.72086 | ¥68,604.30 |