ELH477M200AQ3AV | ||
---|---|---|
DigiKey Part Number | 399-ELH477M200AQ3AV-ND | |
Manufacturer | ||
Manufacturer Product Number | ELH477M200AQ3AV | |
Description | CAP ALUM 470UF 20% 200V SNAP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 20kHz 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ELH477M200AQ3AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥16.84600 | ¥168.46 |
50 | ¥15.47620 | ¥773.81 |
100 | ¥12.83200 | ¥1,283.20 |
500 | ¥10.31718 | ¥5,158.59 |
1,000 | ¥9.02757 | ¥9,027.57 |
2,500 | ¥8.70513 | ¥21,762.83 |
5,000 | ¥8.38273 | ¥41,913.65 |