ELH109M035AR4AA | ||
---|---|---|
DigiKey Part Number | 399-ELH109M035AR4AA-ND | |
Manufacturer | ||
Manufacturer Product Number | ELH109M035AR4AA | |
Description | CAP ALUM 10000UF 20% 35V SNAP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ELH109M035AR4AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.06 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥22.23100 | ¥222.31 |
50 | ¥20.08500 | ¥1,004.25 |
100 | ¥17.28230 | ¥1,728.23 |
500 | ¥13.54592 | ¥6,772.96 |
1,000 | ¥12.61169 | ¥12,611.69 |
2,500 | ¥12.14455 | ¥30,361.38 |
5,000 | ¥11.91101 | ¥59,555.05 |