ELH107M400AR1AA | ||
---|---|---|
DigiKey Part Number | 399-6067-ND | |
Manufacturer | ||
Manufacturer Product Number | ELH107M400AR1AA | |
Description | CAP ALUM 100UF 20% 400V SNAP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 582mOhm @ 20kHz 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ELH107M400AR1AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 582mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.305 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥16.38600 | ¥163.86 |
50 | ¥14.79980 | ¥739.99 |
200 | ¥12.73475 | ¥2,546.95 |
600 | ¥12.11905 | ¥7,271.43 |