ELH109M050AS5AA | ||
---|---|---|
DigiKey Part Number | 399-6068-ND | |
Manufacturer | ||
Manufacturer Product Number | ELH109M050AS5AA | |
Description | CAP ALUM 10000UF 20% 50V SNAP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ELH109M050AS5AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.8 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.06100 | ¥340.61 |
200 | ¥25.50355 | ¥5,100.71 |
1,000 | ¥20.59307 | ¥20,593.07 |