TLP4026G(F) | ||
---|---|---|
DigiKey Part Number | TLP4026GF-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP4026G(F) | |
Description | RELAY SPST-NO/NC 120MA 0-350V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP4026G(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.74000 | ¥25.74 |
10 | ¥24.16400 | ¥241.64 |
25 | ¥21.48320 | ¥537.08 |
50 | ¥20.40720 | ¥1,020.36 |
100 | ¥19.33300 | ¥1,933.30 |
250 | ¥17.18508 | ¥4,296.27 |
500 | ¥16.11094 | ¥8,055.47 |
1,000 | ¥15.03695 | ¥15,036.95 |
5,000 | ¥14.49991 | ¥72,499.55 |