



G3VM-26M11 | |
|---|---|
DigiKey Part Number | 39-G3VM-26M11-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-26M11 |
Description | SSR RELAY SPDT 1A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) Module |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-26M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥558.81000 | ¥558.81 |
| 10 | ¥497.67100 | ¥4,976.71 |
| 25 | ¥475.19680 | ¥11,879.92 |
| 50 | ¥458.86280 | ¥22,943.14 |
| 100 | ¥443.07860 | ¥44,307.86 |











