SPDT (1 Form C) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,660 In Stock | 1 : ¥42.27000 Cut Tape (CT) 1,000 : ¥24.64548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
170 In Stock | 1 : ¥42.27000 Cut Tape (CT) 1,000 : ¥24.64548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
1,094 In Stock | 1 : ¥43.79000 Tube | Tube | Active | Through Hole | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1,445 In Stock | 1 : ¥56.03000 Tube | Tube | Active | Through Hole | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
839 In Stock | 1 : ¥44.06000 Tube | Tube | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
1,654 In Stock | 1 : ¥53.89000 Cut Tape (CT) 1,000 : ¥31.42348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
818 In Stock 1,150 Factory | 1 : ¥56.30000 Tube | Tube | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
91 In Stock | 1 : ¥548.79000 Tube | Tube | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 5VDC | 0 V ~ 20 V | 1 A | 250 mOhms | SMD (SMT) Tab | Module | Module | |||
97 In Stock | 1 : ¥761.83000 Tube | Tube | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 5VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | Module | Module | |||
65 In Stock | 1 : ¥548.79000 Tube | Tube | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 5VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | Module | Module | |||
14 In Stock | 1 : ¥419.30000 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | DC | 24VDC | 3 V ~ 48 V | 500 mA | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥44.06000 Tube | Tube | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
0 In Stock | 1,000 : ¥20.09139 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock Check Lead Time | 20 : ¥222.42300 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 12VDC | 0 V ~ 250 V | 6 A | - | Screw Terminal | Module | - | |||
0 In Stock 220 Factory Check Lead Time | 10 : ¥229.45100 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 24VAC/DC | 0 V ~ 250 V | 6 A | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 20 : ¥243.85700 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 42VAC/DC | 0 V ~ 250 V | 6 A | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥260.23000 Box | - | Box | Active | DIN Rail | SPDT (1 Form C) | - | 24VDC | - | - | - | Screw Terminal | Module | - | ||
0 In Stock 50 Factory Check Lead Time | 10 : ¥279.87100 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 115VAC/DC | 0 V ~ 250 V | 6 A | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥279.87100 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 230VAC/DC | 0 V ~ 250 V | 6 A | - | Screw Terminal | Module | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Through Hole | SPDT (1 Form C) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 500 mA | - | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPDT (1 Form C) | AC, DC | 24VDC | - | 500 mA | - | Screw Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPDT (1 Form C) | AC, DC | 48VDC | - | 6 A | - | Screw Terminal | Module | - |