LCC110RTR | |
---|---|
DigiKey Part Number | LCC110RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCC110RTR |
Description | SSR RELAY SPDT 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) 8-SMD (0.300", 7.62mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.09139 | ¥20,091.39 |