




G3VM-66M | |
|---|---|
DigiKey Part Number | Z8561-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-66M |
Description | SSR RELAY SPDT 400MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) Module |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-66M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥424.58000 | ¥424.58 |
| 10 | ¥416.61800 | ¥4,166.18 |
| 25 | ¥371.02400 | ¥9,275.60 |











