6533.2 | |
---|---|
DigiKey Part Number | 2080-6533.2-ND |
Manufacturer | |
Manufacturer Product Number | 6533.2 |
Description | SSR RELAY SPDT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) Module |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | - | |
Voltage - Input | 24VDC | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.25000 | ¥260.25 |