Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,222 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.43770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 45mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,322 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.36727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 117.5 mA @ 120 Hz | 2.35 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,000 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.44604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 2.5 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,968 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥1.53638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.44604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 2.5 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥1.53638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 4 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.45930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 4 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,992 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.44604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,927 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥1.55214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 40mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,461 In Stock | 1 : ¥6.16000 Cut Tape (CT) 900 : ¥1.91031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 4 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 142.5 mA @ 120 Hz | 2.85 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,493 In Stock | 1 : ¥6.16000 Cut Tape (CT) 900 : ¥1.91031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 10 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 142.5 mA @ 120 Hz | 2.85 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,943 In Stock | 1 : ¥6.16000 Cut Tape (CT) 900 : ¥1.91031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 6.3 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 142.5 mA @ 120 Hz | 2.85 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,800 In Stock | 1 : ¥6.16000 Cut Tape (CT) 900 : ¥1.91031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 820 µF | ±20% | 2.5 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 142.5 mA @ 120 Hz | 2.85 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
523 In Stock | 1 : ¥5.50000 Cut Tape (CT) 900 : ¥1.97334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 142.5 mA @ 120 Hz | 2.85 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,993 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.36727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 117.5 mA @ 120 Hz | 2.35 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,990 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.36727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 4 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 117.5 mA @ 120 Hz | 2.35 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,896 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.36727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 2.5 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 117.5 mA @ 120 Hz | 2.35 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,788 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.36727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 6.3 V | 26mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 117.5 mA @ 120 Hz | 2.35 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,585 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.36727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 45mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.44604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 10 V | 40mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |