APXT6R3ARA151ME61G | ||
---|---|---|
DigiKey Part Number | 565-APXT6R3ARA151ME61GTR-ND - Tape & Reel (TR) 565-APXT6R3ARA151ME61GCT-ND - Cut Tape (CT) 565-APXT6R3ARA151ME61GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXT6R3ARA151ME61G | |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 117.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.10600 | ¥31.06 |
50 | ¥2.46980 | ¥123.49 |
100 | ¥2.03900 | ¥203.90 |
500 | ¥1.59296 | ¥796.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.35403 | ¥1,354.03 |
2,000 | ¥1.27436 | ¥2,548.72 |
5,000 | ¥1.19473 | ¥5,973.65 |
10,000 | ¥1.11507 | ¥11,150.70 |
25,000 | ¥1.07525 | ¥26,881.25 |
50,000 | ¥1.03542 | ¥51,771.00 |