APXT2R5ARA561MF61G | |
---|---|
DigiKey Part Number | 565-APXT2R5ARA561MF61GTR-ND - Tape & Reel (TR) 565-APXT2R5ARA561MF61GCT-ND - Cut Tape (CT) 565-APXT2R5ARA561MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT2R5ARA561MF61G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.52200 | ¥35.22 |
50 | ¥2.80120 | ¥140.06 |
100 | ¥2.31350 | ¥231.35 |
500 | ¥1.80766 | ¥903.83 |
1,000 | ¥1.53648 | ¥1,536.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.44613 | ¥2,892.26 |
4,000 | ¥1.35574 | ¥5,422.96 |
10,000 | ¥1.26536 | ¥12,653.60 |
14,000 | ¥1.24276 | ¥17,398.64 |
50,000 | ¥1.17497 | ¥58,748.50 |