APXT160ARA181MF61G | |
---|---|
DigiKey Part Number | 565-APXT160ARA181MF61GTR-ND - Tape & Reel (TR) 565-APXT160ARA181MF61GCT-ND - Cut Tape (CT) 565-APXT160ARA181MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT160ARA181MF61G |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.77600 | ¥37.76 |
50 | ¥3.00800 | ¥150.40 |
100 | ¥2.48330 | ¥248.33 |
500 | ¥1.94020 | ¥970.10 |
1,000 | ¥1.64918 | ¥1,649.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.55214 | ¥3,104.28 |
4,000 | ¥1.45515 | ¥5,820.60 |
10,000 | ¥1.35814 | ¥13,581.40 |
14,000 | ¥1.33388 | ¥18,674.32 |
50,000 | ¥1.26113 | ¥63,056.50 |