APXT100ARA391MF80G | ||
---|---|---|
DigiKey Part Number | 565-APXT100ARA391MF80GTR-ND - Tape & Reel (TR) 565-APXT100ARA391MF80GCT-ND - Cut Tape (CT) 565-APXT100ARA391MF80GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXT100ARA391MF80G | |
Description | CAP ALUM POLY 390UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 142.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥4.09700 | ¥40.97 |
50 | ¥3.25840 | ¥162.92 |
100 | ¥2.69100 | ¥269.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.89181 | ¥1,702.63 |
1,800 | ¥1.78676 | ¥3,216.17 |
2,700 | ¥1.68164 | ¥4,540.43 |
4,500 | ¥1.57654 | ¥7,094.43 |
9,000 | ¥1.47144 | ¥13,242.96 |
22,500 | ¥1.44516 | ¥32,516.10 |
45,000 | ¥1.41888 | ¥63,849.60 |