
APXT6R3ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-APXT6R3ARA331MF61GTR-ND - Tape & Reel (TR) 565-APXT6R3ARA331MF61GCT-ND - Cut Tape (CT) 565-APXT6R3ARA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT6R3ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT6R3ARA331MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.66600 | ¥66.66 |
| 50 | ¥5.10100 | ¥255.05 |
| 100 | ¥4.60390 | ¥460.39 |
| 500 | ¥3.74912 | ¥1,874.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.47985 | ¥3,479.85 |
| 2,000 | ¥3.25602 | ¥6,512.04 |
| 3,000 | ¥3.14309 | ¥9,429.27 |
| 5,000 | ¥3.01723 | ¥15,086.15 |
| 7,000 | ¥2.94326 | ¥20,602.82 |
| 10,000 | ¥2.87182 | ¥28,718.20 |




