
25CEV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CEV220M8X10.5TR-ND - Tape & Reel (TR) 1189-25CEV220M8X10.5CT-ND - Cut Tape (CT) 1189-25CEV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CEV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25CEV220M8X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥9.62600 | ¥96.26 |
| 50 | ¥7.45300 | ¥372.65 |
| 100 | ¥6.76650 | ¥676.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.58638 | ¥2,793.19 |
| 1,000 | ¥5.21473 | ¥5,214.73 |
| 1,500 | ¥5.02717 | ¥7,540.76 |
| 2,500 | ¥4.81810 | ¥12,045.25 |
| 3,500 | ¥4.69523 | ¥16,433.31 |
| 5,000 | ¥4.57657 | ¥22,882.85 |





