



GYB1E221MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17887-2-ND - Tape & Reel (TR) 493-17887-1-ND - Cut Tape (CT) 493-17887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1E221MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.30200 | ¥73.02 |
| 50 | ¥5.60540 | ¥280.27 |
| 100 | ¥5.06870 | ¥506.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.14360 | ¥2,071.80 |
| 1,000 | ¥3.85225 | ¥3,852.25 |
| 1,500 | ¥3.70523 | ¥5,557.84 |
| 2,500 | ¥3.54128 | ¥8,853.20 |
| 3,500 | ¥3.44495 | ¥12,057.33 |
| 5,000 | ¥3.35186 | ¥16,759.30 |




