Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,207 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 0.375" (9.53mm) | 0.265" (6.73mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
18,696 In Stock | 1 : ¥3.54000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.028" ~ 0.067" (0.71mm ~ 1.70mm) | Circular - 0.375" (9.53mm) | 0.260" (6.60mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
1,432 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.188" (0.79mm ~ 4.78mm) | Circular - 0.512" (13.00mm) | 0.350" (8.89mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
2,879 In Stock | 1 : ¥3.87000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 1.250" (31.75mm) | 1.046" (26.57mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
2,121 In Stock | 1 : ¥2.69000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | Circular - 0.984" (24.99mm) | 0.803" (20.40mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
1,182 In Stock | 1 : ¥2.86000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.028" ~ 0.130" (0.71mm ~ 3.30mm) | Circular - 0.650" (16.51mm) | 0.480" (12.19mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
1,531 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 0.437" (11.10mm) | 0.312" (7.92mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
506 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.047" ~ 0.130" (1.19mm ~ 3.30mm) | Circular - 0.748" (19.00mm) | 0.570" (14.48mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
425 In Stock | 1 : ¥8.25000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.047" ~ 0.138" (1.19mm ~ 3.51mm) | Circular - 0.630" (16.00mm) | 0.410" (10.41mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
388 In Stock | 1 : ¥3.87000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 1.375" (34.93mm) | 1.171" (29.74mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
223 In Stock | 1 : ¥4.04000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 1.500" (38.10mm) | 1.250" (31.75mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
165 In Stock | 1 : ¥5.81000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 1.093" (27.76mm) | 0.875" (22.22mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock Check Lead Time | 1 : ¥3.54000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 0.562" (14.27mm) | 0.390" (9.91mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
23 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.039" ~ 0.138" (0.99mm ~ 3.51mm) | Circular - 0.866" (22.00mm) | 0.680" (17.27mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 1.000" (25.40mm) | 0.812" (20.62mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |