




PGSB-8A | |
|---|---|
DigiKey Part Number | RPC3162-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-8A |
Description | BUSHING SPLIT 1.250" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing, Split 1.250" (31.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-8A Models |
Category | Panel Cutout Dimensions Circular - 1.500" (38.10mm) |
Manufacturer Essentra Components | Diameter - Inside 1.250" (31.75mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Split | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.32000 | ¥4.32 |
| 10 | ¥3.66500 | ¥36.65 |
| 25 | ¥3.43560 | ¥85.89 |
| 50 | ¥3.27000 | ¥163.50 |
| 200 | ¥2.96420 | ¥592.84 |
| 400 | ¥2.82230 | ¥1,128.92 |
| 600 | ¥2.74273 | ¥1,645.64 |
| 1,000 | ¥2.64545 | ¥2,645.45 |
| 2,600 | ¥2.47292 | ¥6,429.59 |

