PGSB-6A | ||
---|---|---|
DigiKey Part Number | RPC4661-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSB-6A | |
Description | BUSHING SPLIT 1.046" NYLON BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 1.250" (31.75mm) Bushing, Split 1.046" (26.57mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 1.046" (26.57mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥2.94800 | ¥73.70 |
50 | ¥2.70980 | ¥135.49 |
200 | ¥2.60320 | ¥520.64 |
400 | ¥2.33775 | ¥935.10 |
600 | ¥2.23143 | ¥1,338.86 |
1,000 | ¥1.85950 | ¥1,859.50 |
2,600 | ¥1.70013 | ¥4,420.34 |