PGSB-1A | ||
---|---|---|
DigiKey Part Number | RPC4641-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSB-1A | |
Description | BUSHING SPLIT 0.265" NYLON BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.375" (9.53mm) Bushing, Split 0.265" (6.73mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.265" (6.73mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88800 | ¥28.88 |
25 | ¥2.53960 | ¥63.49 |
50 | ¥2.33580 | ¥116.79 |
100 | ¥2.24310 | ¥224.31 |
250 | ¥2.01440 | ¥503.60 |
500 | ¥1.92280 | ¥961.40 |
1,000 | ¥1.60242 | ¥1,602.42 |
3,000 | ¥1.46503 | ¥4,395.09 |