PGSB-2A | ||
---|---|---|
DigiKey Part Number | RPC2041-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSB-2A | |
Description | BUSHING SPLIT 0.312" NYLON BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.437" (11.10mm) Bushing, Split 0.312" (7.92mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.437" (11.10mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.96700 | ¥29.67 |
100 | ¥2.31030 | ¥231.03 |
1,000 | ¥1.64997 | ¥1,649.97 |
5,000 | ¥1.41429 | ¥7,071.45 |
10,000 | ¥1.32000 | ¥13,200.00 |