Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,527 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 0.375" (9.53mm) | 0.265" (6.73mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
18,682 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.028" ~ 0.067" (0.71mm ~ 1.70mm) | Circular - 0.375" (9.53mm) | 0.260" (6.60mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
781 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Grommet | Cable, Wires | 0.093" (2.36mm) | Circular - 0.437" (11.10mm) | 0.312" (7.92mm) | - | Rubber | Black | - |