Circular - 0.375" (9.53mm) Bushing, Split 0.260" (6.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.375" (9.53mm) Bushing, Split 0.260" (6.60mm) Black
PGSB-0609A
PGSB-0609A
Supporting your Project: Printed Circuit Board Solutions

PGSB-0609A

DigiKey Part Number
RPC1251-ND
Manufacturer
Manufacturer Product Number
PGSB-0609A
Description
BUSHING SPLIT 0.260" PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Bushing, Split 0.260" (6.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PGSB-0609A Models
Product Attributes
Filter Similar Products
Category
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Manufacturer
Essentra Components
Diameter - Inside
0.260" (6.60mm)
Series
Features
Snap-Mount
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Black
Bushing, Grommet Type
Bushing, Split
Material Flammability Rating
UL94 V-2
For Use With/Related Products
Cable, Wires
Base Product Number
Panel Thickness
0.028" ~ 0.067" (0.71mm ~ 1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,760
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.19000¥3.19
10¥2.74400¥27.44
25¥2.57080¥64.27
50¥2.44880¥122.44
100¥2.33040¥233.04
250¥2.18456¥546.14
500¥2.08006¥1,040.03
1,000¥1.98073¥1,980.73
3,000¥1.83286¥5,498.58
Manufacturers Standard Package